SA36-G
vs
SA36-E3/54
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
VISHAY SEMICONDUCTORS
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
Breakdown Voltage-Max |
48.9 V
|
48.9 V
|
Breakdown Voltage-Min |
40 V
|
40 V
|
Breakdown Voltage-Nom |
44.45 V
|
44.45 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
64.3 V
|
64.3 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
DO-204AC
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
3 W
|
3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
36 V
|
36 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DO-15
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SA36-G with alternatives
Compare SA36-E3/54 with alternatives