SA36 vs P6KE43H11 feature comparison

SA36 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6KE43H11 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 48.9 V 47.3 V
Breakdown Voltage-Min 40 V 38.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 36 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 18 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SA36 with alternatives

Compare P6KE43H11 with alternatives