SA324143FX3GHR
vs
403IX3H14M31818
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
LEAD FREE PACKAGE-4
GREEN, CERAMIC PACKAKE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT; TAPE AND REEL
AT CUT; TAPE AND REEL
Aging
5 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
15 ppm
15 ppm
JESD-609 Code
e4
e4
Load Capacitance
32 pF
32 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
14.31818 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Pbfree Code
Yes
Compare SA324143FX3GHR with alternatives
Compare 403IX3H14M31818 with alternatives