SA30B vs SA30AHR0G feature comparison

SA30B Crydom Inc

Buy Now Datasheet

SA30AHR0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 DO-15, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 40.7 V 36.8 V
Breakdown Voltage-Min 33.3 V 33.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 64.3 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish PURE TIN

Compare SA30B with alternatives

Compare SA30AHR0G with alternatives