SA30ARL
vs
SMCJ150AE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-PALF-W2
R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
36.8 V
185 V
Breakdown Voltage-Min
33.3 V
167 V
Case Connection
ISOLATED
Clamping Voltage-Max
48.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
1 µA
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
1
14
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AB
Pin Count
2
JEDEC-95 Code
DO-214AB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
150 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SA30ARL with alternatives
Compare SMCJ150AE3TR with alternatives