SA28AG
vs
BZW06P28
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
DO-204AC
Package Description
LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 59AA-01
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
34.4 V
36.3 V
Breakdown Voltage-Min
31.1 V
31.4 V
Breakdown Voltage-Nom
32.75 V
33 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
45.4 V
59 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1.7 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28 V
28 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
3
Diode Capacitance-Min
1000 pF
Operating Temperature-Max
175 °C
Reverse Current-Max
5 µA
Compare SA28AG with alternatives
Compare BZW06P28 with alternatives