SA24ARLG vs SA24 feature comparison

SA24ARLG Rochester Electronics LLC

Buy Now Datasheet

SA24 BrightKing Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BRIGHTKING INC
Part Package Code DO-204AC
Package Description LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59AA-01
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount NO NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 48
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 28.1 V
Clamping Voltage-Max 38.9 V