SA24-GT3 vs SA24A-B feature comparison

SA24-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SA24A-B Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 32.6 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 29.65 V
Case Connection ISOLATED
Clamping Voltage-Max 43 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SA24-GT3 with alternatives

Compare SA24A-B with alternatives