SA24-GT3
vs
SA24AG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
ONSEMI
Part Package Code
DO-15
Package Description
O-PALF-W2
LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
32.6 V
29.5 V
Breakdown Voltage-Min
26.7 V
26.7 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
24 V
24 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Manufacturer Package Code
59AA
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
28.1 V
Clamping Voltage-Max
38.9 V
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Compare SA24-GT3 with alternatives
Compare SA24AG with alternatives