SA22CAHR0G vs SA22CAHB0G feature comparison

SA22CAHR0G Taiwan Semiconductor

Buy Now Datasheet

SA22CAHB0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
DO-15, 2 PIN O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
26.9 V 26.9 V
24.4 V 24.4 V
25.65 V 25.65 V
ISOLATED ISOLATED
46.6 V 46.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
500 W 500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
3 W 3 W
AEC-Q101 AEC-Q101
22 V 22 V
NO NO
AVALANCHE AVALANCHE
PURE TIN PURE TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare SA22CAHR0G with alternatives

Compare SA22CAHB0G with alternatives