SA22CA0 vs SA22CR0G feature comparison

SA22CA0 Taiwan Semiconductor

Buy Now Datasheet

SA22CR0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
DO-15, 2 PIN DO-15, 2 PIN
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
29.8 V 29.8 V
24.4 V 24.4 V
27.1 V 27.1 V
ISOLATED ISOLATED
38.9 V 38.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
500 W 500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
3 W 3 W
22 V 22 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare SA22CA0 with alternatives

Compare SA22CR0G with alternatives