SA18CA-G vs SA18CA.TR feature comparison

SA18CA-G Sensitron Semiconductors

Buy Now Datasheet

SA18CA.TR Semtech Corporation

Buy Now Datasheet
Yes
Yes
Transferred Obsolete
SENSITRON SEMICONDUCTOR SEMTECH CORP
DO-15
O-PALF-W2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
22.1 V 22.1 V
20 V 20 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
1
500 W 500 W
1 1
2 2
175 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
3 W 1 W
Not Qualified Not Qualified
UL RECOGNIZED
18 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
2 1
29.2 V
3 µA

Compare SA18CA-G with alternatives

Compare SA18CA.TR with alternatives