SA18330K6-29.999-ST&R vs SA18330B6-29.999-IT&R feature comparison

SA18330K6-29.999-ST&R Sunny Electronics Corp

Buy Now Datasheet

SA18330B6-29.999-IT&R Sunny Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNNY ELECTRONICS CORP SUNNY ELECTRONICS CORP
Package Description HC-49/U, 2 PIN HC-49/U, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT; TR AT CUT; TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 29.999 MHz 29.999 MHz
Operating Temperature-Max 90 °C 60 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Terminal Finish Zinc (Zn) - with Nickel (Ni) barrier Zinc (Zn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes

Compare SA18330K6-29.999-ST&R with alternatives

Compare SA18330B6-29.999-IT&R with alternatives