SA18330A6-29.999-S vs SA18330K6-29.999-ST&R feature comparison

SA18330A6-29.999-S Sunny Electronics Corp

Buy Now Datasheet

SA18330K6-29.999-ST&R Sunny Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNNY ELECTRONICS CORP SUNNY ELECTRONICS CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN HC-49/U, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; BULK AT CUT; TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 29.999 MHz 29.999 MHz
Operating Temperature-Max 60 °C 90 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Base Number Matches 1 1
Terminal Finish Zinc (Zn) - with Nickel (Ni) barrier

Compare SA18330A6-29.999-S with alternatives

Compare SA18330K6-29.999-ST&R with alternatives