SA180 vs SA170/TR12 feature comparison

SA180 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SA170/TR12 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DO-15 DO-41
Manufacturer Package Code DO-15
Base Number Matches 17 1
Pbfree Code No
Rohs Code No
Ihs Manufacturer MICROSEMI CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 189 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 170 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare SA170/TR12 with alternatives