SA18 vs SA18 feature comparison

SA18 Surge Components Inc

Buy Now Datasheet

SA18 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description DO-15, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 24.42 V 24.4 V
Breakdown Voltage-Min 19.98 V 20 V
Breakdown Voltage-Nom 22.2 V 22.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 32.2 V 32.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V 3.5 V
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Reference Standard MIL-STD-750 MIL-STD-750
Rep Pk Reverse Voltage-Max 18 V 18 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 18 V 18 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 5