SA170C vs SA170CTR feature comparison

SA170C Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SA170CTR World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code DO-15
Manufacturer Package Code DO-15
Base Number Matches 46 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer WORLD PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 210 V
Case Connection ISOLATED
Clamping Voltage-Max 304 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 170 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SA170CTR with alternatives