SA170A vs MSPP5KE170AE3TR feature comparison

SA170A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MSPP5KE170AE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 209 V 209 V
Breakdown Voltage-Min 189 V 189 V
Breakdown Voltage-Nom 199 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.19 W
Reference Standard MIL-STD-202 MIL-19500
Rep Pk Reverse Voltage-Max 170 V 170 V
Reverse Current-Max 3 µA
Reverse Test Voltage 170 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 57 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MSPP5KE170AE3TR with alternatives