SA17-E3/54
vs
SA17-GT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
23.1 V
23.1 V
Breakdown Voltage-Min
18.9 V
18.9 V
Breakdown Voltage-Nom
21 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
30.5 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
3 W
Rep Pk Reverse Voltage-Max
17 V
17 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Diode Element Material
SILICON
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Compare SA17-GT3 with alternatives