SA160A-G vs SA160A-T feature comparison

SA160A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SA160A-T Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DIODES INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 197 V 197 V
Breakdown Voltage-Min 178 V 178 V
Breakdown Voltage-Nom 187.5 V 187.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 259 V 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Part Package Code DO-15
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare SA160A-G with alternatives

Compare SA160A-T with alternatives