SA160A vs SA160A feature comparison

SA160A Central Semiconductor Corp

Buy Now Datasheet

SA160A Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 197 V 196.7 V
Breakdown Voltage-Min 178 V 178 V
Breakdown Voltage-Nom 187.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 160 V 160 V
Reverse Current-Max 3 µA
Reverse Test Voltage 160 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Peak Reflow Temperature (Cel) 255
Power Dissipation-Max 2 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SA160A with alternatives

Compare SA160A with alternatives