SA16
vs
SA16-BP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROTEK DEVICES
MICRO COMMERCIAL COMPONENTS
Package Description
O-PALF-W2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
21.8 V
19.7 V
Breakdown Voltage-Min
17.8 V
17.8 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
28.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
16 V
16 V
Reverse Current-Max
3 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
50
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-15
Pin Count
2
JEDEC-95 Code
DO-15
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare SA16 with alternatives
Compare SA16-BP with alternatives