SA150TR vs SA160-GT3 feature comparison

SA150TR World Products Inc

Buy Now Datasheet

SA160-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 204 V 218 V
Breakdown Voltage-Min 167 V 178 V
Breakdown Voltage-Nom 185.5 V 198 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 268 V 287 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 160 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description O-PALF-W2
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare SA150TR with alternatives

Compare SA160-GT3 with alternatives