SA150CE3/TR12 vs SMAJ58TR feature comparison

SA150CE3/TR12 Microsemi Corporation

Buy Now Datasheet

SMAJ58TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-214AC
Package Description O-PALF-W2 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 204 V
Breakdown Voltage-Min 167 V 64.4 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 1.56 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 58 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Additional Feature TR, 7 INCH: 750
Clamping Voltage-Max 103 V
Moisture Sensitivity Level 1

Compare SA150CE3/TR12 with alternatives

Compare SMAJ58TR with alternatives