SA14CAE3
vs
TGL41-16CAE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
O-PELF-R2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
17.2 V
16.8 V
Breakdown Voltage-Min
15.6 V
15.2 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-213AB
JESD-30 Code
O-PALF-W2
O-PELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
3 W
Rep Pk Reverse Voltage-Max
14 V
13.6 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
1
1
Compare SA14CAE3 with alternatives
Compare TGL41-16CAE3 with alternatives