SA14CA.TR vs P6KE16CA feature comparison

SA14CA.TR Semtech Corporation

Buy Now Datasheet

P6KE16CA Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.2 V 16.8 V
Breakdown Voltage-Min 15.6 V 15.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 23.2 V 22.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 73
Rohs Code Yes
Package Description DO-15, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Nom 16 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 265
Rep Pk Reverse Voltage-Max 13.6 V
Time@Peak Reflow Temperature-Max (s) 10

Compare SA14CA.TR with alternatives

Compare P6KE16CA with alternatives