SA13CA-T3 vs SA13CAB feature comparison

SA13CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SA13CAB Crydom Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CRYDOM INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 15.9 V 15.9 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 15.15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SA13CA-T3 with alternatives

Compare SA13CAB with alternatives