SA13CA-GT3 vs P6KE15C feature comparison

SA13CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6KE15C Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD JINAN GUDE ELECTRONIC DEVICE CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 15.9 V
Breakdown Voltage-Min 14.4 V
Breakdown Voltage-Nom 15.15 V 15 V
Case Connection ISOLATED
Clamping Voltage-Max 21.5 V 22 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 12.1 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 65
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SA13CA-GT3 with alternatives