SA13C-G
vs
JANS1N6111A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSS COMPONENTS
Part Package Code
DO-15
Package Description
O-PALF-W2
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2020-06-25
Breakdown Voltage-Max
17.6 V
Breakdown Voltage-Min
14.4 V
15.2 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-LALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
2
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
UL RECOGNIZED
MIL-19500/516
Rep Pk Reverse Voltage-Max
13 V
12.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
7
Factory Lead Time
26 Weeks
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
DLA, Space
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
16 V
Clamping Voltage-Max
22.3 V
JESD-609 Code
e2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN COPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SA13C-G with alternatives
Compare JANS1N6111A with alternatives