SA130CA vs SA130CA.TR feature comparison

SA130CA Daco Semiconductor Co Ltd

Buy Now Datasheet

SA130CA.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 55 1
Breakdown Voltage-Max 159 V
Breakdown Voltage-Min 144 V
Case Connection ISOLATED
Clamping Voltage-Max 209 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare SA130CA.TR with alternatives