SA130CA vs P6KE15-G feature comparison

SA130CA Daco Semiconductor Co Ltd

Buy Now Datasheet

P6KE15-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 55 4
Rohs Code Yes
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12.8 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL