SA12-T vs SA12-B feature comparison

SA12-T Micro Commercial Components

Buy Now Datasheet

SA12-B Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Breakdown Voltage-Nom 14 V
Clamping Voltage-Max 19.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V
Surface Mount NO

Compare SA12-T with alternatives