SA12 vs BZW06-128A0G feature comparison

SA12 ProTek Devices

Buy Now Datasheet

BZW06-128A0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROTEK DEVICES TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 DO-15, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 16.3 V 158 V
Breakdown Voltage-Min 13.3 V 143 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.7 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V 128 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
Rohs Code Yes
Breakdown Voltage-Nom 150.5 V
Clamping Voltage-Max 207 V
JEDEC-95 Code DO-204AC
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare SA12 with alternatives

Compare BZW06-128A0G with alternatives