SA12 vs P6KE150A-TB-LF feature comparison

SA12 Edal Industries Inc

Buy Now Datasheet

P6KE150A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EDAL INDUSTRIES INC WON-TOP ELECTRONICS CO LTD
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.3 V 158 V
Breakdown Voltage-Min 13.3 V 143 V
Breakdown Voltage-Nom 14.8 V 150.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22 V 207 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V 128 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare SA12 with alternatives

Compare P6KE150A-TB-LF with alternatives