SA11CA vs SMBJ160-TP-HF feature comparison

SA11CA Lite-On Semiconductor Corporation

Buy Now Datasheet

SMBJ160-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 13.5 V 218 V
Breakdown Voltage-Min 12.2 V 178 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-214AA
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 255 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11 V 160 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 53 1
Breakdown Voltage-Nom 198 V
Clamping Voltage-Max 287 V
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare SA11CA with alternatives

Compare SMBJ160-TP-HF with alternatives