SA11CA vs BZW06-40 feature comparison

SA11CA Lite-On Semiconductor Corporation

Buy Now Datasheet

BZW06-40 Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-15 DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 13.5 V
Breakdown Voltage-Min 12.2 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 255 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11 V 40.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 53 10
Clamping Voltage-Max 64.8 V

Compare SA11CA with alternatives