SA11CA
vs
P4SMA160A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EDAL INDUSTRIES INC
SEMIKRON INTERNATIONAL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
13.5 V
168 V
Breakdown Voltage-Min
12.2 V
152 V
Breakdown Voltage-Nom
12.85 V
Case Connection
ISOLATED
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-214AC
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
500 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
11 V
136 V
Reverse Current-Max
1 µA
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
1
1
Part Package Code
DO-214AC
Package Description
PLASTIC, SMA, 2 PIN
Pin Count
2
Compare SA11CA with alternatives
Compare P4SMA160A with alternatives