SA11CA
vs
BZW06-48RL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BRIGHTKING INC
STMICROELECTRONICS
Package Description
DO-15, 2 PIN
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
UL RECOGNIZED
Breakdown Voltage-Max
13.5 V
Breakdown Voltage-Min
12.2 V
53.2 V
Breakdown Voltage-Nom
12.85 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
18.2 V
100 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
250
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1.7 W
Rep Pk Reverse Voltage-Max
11 V
48 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
3
1
Part Package Code
DO-15
Pin Count
2
Diode Capacitance-Min
700 pF
JESD-609 Code
e3
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Terminal Finish
Matte Tin (Sn)
Compare SA11CA with alternatives
Compare BZW06-48RL with alternatives