SA110CAHE3/54
vs
P4SMA110CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
FAGOR ELECTRONICA S COOP
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
135 V
116 V
Breakdown Voltage-Min
122 V
105 V
Breakdown Voltage-Nom
128.5 V
110 V
Case Connection
ISOLATED
Clamping Voltage-Max
177 V
152 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-214AC
JESD-30 Code
O-PALF-W2
R-PDSO-C2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
500 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
110 V
94 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
2
26
Package Description
SMA, 2 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.50
Moisture Sensitivity Level
1
Reference Standard
MIL-STD-750
Reverse Current-Max
5 µA
Reverse Test Voltage
94 V
Compare SA110CAHE3/54 with alternatives