SA110A vs P4KE110CA feature comparison

SA110A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

P4KE110CA Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 135 V
Breakdown Voltage-Min 122 V
Breakdown Voltage-Nom 128.5 V
Case Connection ISOLATED
Clamping Voltage-Max 177 V
Configuration SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Rep Pk Reverse Voltage-Max 110 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 55 54