SA10CA vs SA10C feature comparison

SA10CA General Instrument Corp

Buy Now Datasheet

SA10C Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 12.3 V 14.1 V
Breakdown Voltage-Min 11.1 V 11.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 17 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10 V 10 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SA10CA with alternatives

Compare SA10C with alternatives