SA10A vs SA10A-E3/54 feature comparison

SA10A General Instrument Corp

Buy Now Datasheet

SA10A-E3/54 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 12.3 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 17 V 17 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10 V 10 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 11.7 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SA10A with alternatives

Compare SA10A-E3/54 with alternatives