SA105C683MAF vs SA105C683MAC feature comparison

SA105C683MAF Kyocera AVX Components

Buy Now Datasheet

SA105C683MAC Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.54 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 4.32 mm 4.32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.40
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK

Compare SA105C683MAF with alternatives

Compare SA105C683MAC with alternatives