SA100ARL vs 1.5KE62ARL4 feature comparison

SA100ARL onsemi

Buy Now Datasheet

1.5KE62ARL4 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code DO-204AC
Package Description O-PALF-W2 PLASTIC, CASE 41A-04, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 59AA-01 CASE 41A-04
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 123 V 65.1 V
Breakdown Voltage-Min 111 V 58.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 162 V 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 53 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 5
Factory Lead Time 4 Weeks
Breakdown Voltage-Nom 62 V

Compare SA100ARL with alternatives

Compare 1.5KE62ARL4 with alternatives