S9S08SG8E2MTJR vs S9S08SG8E2VTG feature comparison

S9S08SG8E2MTJR NXP Semiconductors

Buy Now Datasheet

S9S08SG8E2VTG Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, TSSOP-20 ROHS COMPLIANT, TSSOP-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer NXP
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3 e3
Length 6.5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 16 12
Number of Terminals 20 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Current-Max 120 mA 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16

Compare S9S08SG8E2MTJR with alternatives

Compare S9S08SG8E2VTG with alternatives