S991E225KCB
vs
TRA25-225-K025A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
RCD COMPONENTS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.00044 mA
Manufacturer Series
S99
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Tan Delta
0.06
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
GOLD
Compare S991E225KCB with alternatives
Compare TRA25-225-K025A with alternatives