S991C335MBA vs TAP335M016 feature comparison

S991C335MBA Nichicon Corporation

Buy Now Datasheet

TAP335M016 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.21.00.40
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.000422 mA 0.0005 mA
Manufacturer Series S99
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 22

Compare S991C335MBA with alternatives

Compare TAP335M016 with alternatives