S9014
vs
BC847B-AQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
DIOTEC SEMICONDUCTOR AG
Part Package Code
TO-92
Package Description
PLASTIC PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
200
JEDEC-95 Code
TO-92
TO-236
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
300 MHz
Base Number Matches
4
1
Date Of Intro
2018-09-10
Collector-Base Capacitance-Max
6 pF
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.25 W
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
VCEsat-Max
0.6 V
Compare BC847B-AQ with alternatives