S8B-EH(LF)(SN) vs 51703-10800000AC feature comparison

S8B-EH(LF)(SN) JST Manufacturing

Buy Now Datasheet

51703-10800000AC Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature POLARIZED, SHROUDED, SIDE ENTRY
Body Breadth 0.165 inch 0.574 inch
Body Depth 0.323 inch 0.5 inch
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN OVER COPPER NOT SPECIFIED
Contact Finish Termination TIN OVER COPPER Tin/Lead (Sn/Pb)
Contact Gender MALE FEMALE
Contact Material BRASS COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Length 2.65 inch
Contact Style BLADE PIN-SKT
Empty Shell NO
Insulator Material GLASS FILLED POLYETHYLENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare S8B-EH(LF)(SN) with alternatives

Compare 51703-10800000AC with alternatives