S8740260GT
vs
D10040270GT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PREMIER DEVICES INC
RF MICRO DEVICES INC
Package Description
,
SOT-115J
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Category CO2 Kg
12.04
12.04
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Compliance Temperature Grade
Other: -30C to +100C
Candidate List Date
2013-12-16
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
LOW NOISE
Characteristic Impedance
75 Ω
Construction
MODULE
Gain
27 dB
Number of Functions
1
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
40 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
Power Supplies
24 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
Technology
GAAS
Compare D10040270GT with alternatives